TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220 Pkg
6700 Series
Normally Open Circuit

67F075P

Digi-Key Part Number
723-1453-ND
Manufacturer
Manufacturer Product Number
67F075P
Description
THERMOSTAT 75DEG C NO TO220-2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermostat 167°F (75°C) SPST-NO TO-220-2 PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Tube
Product Status
Active
Circuit
SPST-NO
Switching Temperature
167°F (75°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
32 In Stock

All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.82000$7.82