



67F075 | ||
---|---|---|
Digi-Key Part Number | 723-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | 67F075 | |
Description | THERMOSTAT 75DEG C NO TO220-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Thermostat 167°F (75°C) SPST-NO TO-220-2 PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Tube | |
Product Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
Resource Type | Link |
---|---|
Datasheets | 6700 Series Datasheet |
Design Resources | |
Featured Product | 6600 and 6700 Series Thermostat |
Forum Discussions | Sensata 6700 Series Thermostat Switching Temp vs Reset Temp |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.28000 | $7.28 |
1,000 | $5.46000 | $5,460.00 |
Attribute | Description |
---|---|
Other Names | 723-1195 |
Standard Package | 50 |