66L070-0516

DigiKey Part Number
723-1534-ND
Manufacturer
Manufacturer Product Number
66L070-0516
Description
THERMOSTAT 70DEG C SPST-NC 4SMD
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC 4-SMD, Gull Wing PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
158°F (70°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
1A (120V)
Current Rating - DC
1A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
25K
Termination Style
PC Pins
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.30000$11.30
1,000$6.23750$6,237.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.