205-111-24549-1 is Obsolete and no longer manufactured.
Similar

205-111-24549-1 | ||
---|---|---|
Digi-Key Part Number | 205-111-24549-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 205-111-24549-1 | |
Description | CIRCUIT BREAKER MAG-HYDR LEVER | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Airpax | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Resource Type | Link |
---|---|
Datasheets | APL,UPL,205,295 Series |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | APL,UPL,205,295 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IALDHK111-40344-1 | Sensata-Airpax | 0 | 723-IALDHK111-40344-1-ND | $242.70000 | Similar |