cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-2-1-52-203-6-1-8

Digi-Key Part Number
203-2-1-52-203-6-1-8-ND
Manufacturer
Manufacturer Product Number
203-2-1-52-203-6-1-8
Description
CIR BRKR 20A 32VDC ROCKER
Detailed Description
Circuit Breaker Magnetic 20A 250 V AC 32 V DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
8V
Approval Agency
UL1077
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$232.81333$698.44
Additional Resources
AttributeDescription
Standard Package1