XE1203FI063TRLF | |
---|---|
DigiKey Part Number | XE1203FI063TR-ND - Tape & Reel (TR) XE1203FI063CT-ND - Cut Tape (CT) XE1203FI063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XE1203FI063TRLF |
Description | IC RF TXRX ISM<1GHZ 48MLPQ |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK | |
Frequency | ||
Data Rate (Max) | 152.3kbps | |
Power - Output | 15dBm | |
Sensitivity | -114dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 33mA ~ 62mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MLPQ (7x7) | |
Base Product Number |