USD

Digi-Key has discontinued this item; limited quantity available.
TSDMRX-5W-EVM_Top
TSDMRX-5W-EVM_Top
TSDMRX-5W-EVM_Bottom

TSDMRX-5W-EVM

Digi-Key Part Number
TSDMRX-5W-EVM-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
TSDMRX-5W-EVM
Supplier
Description
DUAL MODE 5V/5W RX
Detailed Description
TS81001 Wireless Power Supply/Charging Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Box
Part Status
Discontinued at Digi-Key
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
-
Utilized IC / Part
TS81001
Primary Attributes
Receiver
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
In Stock: 6

Additional Resources
AttributeDescription
Standard Package1