USD

36-QFN

TS80000-QFNR

Digi-Key Part Number
TS80000-QFNRTR-ND - Tape & Reel (TR)
TS80000-QFNRCT-ND - Cut Tape (CT)
TS80000-QFNRDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
TS80000-QFNR
Supplier
Description
IC TRANSMITTER DVR WIRELSS 36QFN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Wireless Power Transmitter PMIC 36-VFQFPN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

398 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.