USD

Value add packaging not available; alternate packaging exists.
16-QFN

TS51221-M000QFNR

Digi-Key Part Number
TS51221-M000QFNRCT-ND - Cut Tape (CT)
TS51221-M000QFNRDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
TS51221-M000QFNR
Supplier
Description
IC REG WIRELESS PWR RCVR 16QFN
Detailed Description
Wireless Power Receiver PMIC 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
Wireless Power Receiver
Current - Supply
5.2mA
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
TS51221-M000QFNRCT
TS51221-M000QFNRDKR
Standard Package1