TS30042-M050QFNR | |
---|---|
DigiKey Part Number | TS30042-M050QFNRTR-ND - Tape & Reel (TR) TS30042-M050QFNRCT-ND - Cut Tape (CT) TS30042-M050QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30042-M050QFNR |
Description | IC REG BUCK 5V 2A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30042-M050QFNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.14100 | $21.41 |
25 | $2.02000 | $50.50 |
100 | $1.72100 | $172.10 |
250 | $1.61600 | $404.00 |
500 | $1.41400 | $707.00 |
1,000 | $1.17160 | $1,171.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $1.09080 | $3,599.64 |
6,600 | $1.05040 | $6,932.64 |
9,900 | $1.01000 | $9,999.00 |