
SX1281IMLTRT | ||
---|---|---|
Digi-Key Part Number | SX1281IMLTRTTR-ND - Tape & Reel (TR) SX1281IMLTRTCT-ND - Cut Tape (CT) SX1281IMLTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1281IMLTRT | |
Description | IC RF TXRX 802.15.4 24WFQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 2.4GHz 24-WFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 12.5dBm | |
Sensitivity | -132dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 8.2mA | |
Current - Transmitting | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SX1280-81* |
PCN Design/Specification | |
PCN Assembly/Origin | SX128yyy 04/Nov/2021 |
PCN Packaging | Label Changes 28/Jun/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B4B |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.22000 | $6.22 |
10 | $5.55500 | $55.55 |
25 | $4.99960 | $124.99 |
100 | $4.55510 | $455.51 |
250 | $4.11072 | $1,027.68 |
500 | $3.68852 | $1,844.26 |
1,000 | $3.11080 | $3,110.80 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $2.95526 | $8,865.78 |
Attribute | Description |
---|---|
Other Names | SX1281IMLTRTDKR SX1281IMLTRTCT SX1281IMLTRTTR |
Standard Package | 3,000 |