SX1272IMLTRT | |
---|---|
DigiKey Part Number | SX1272IMLTRTTR-ND - Tape & Reel (TR) SX1272IMLTRTCT-ND - Cut Tape (CT) SX1272IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1272IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 860MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1272IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.5mA ~ 11.2mA | |
Current - Transmitting | 18mA ~ 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.45000 | $9.45 |
10 | $8.66600 | $86.66 |
25 | $7.87800 | $196.95 |
100 | $7.09020 | $709.02 |
250 | $6.49936 | $1,624.84 |
500 | $5.90850 | $2,954.25 |
1,000 | $5.31765 | $5,317.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.12070 | $15,362.10 |