SX1233IMLTRT | |
---|---|
DigiKey Part Number | SX1233IMLTRTTR-ND - Tape & Reel (TR) SX1233IMLTRTCT-ND - Cut Tape (CT) SX1233IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1233IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 17dBm | |
Sensitivity | -120dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA ~ 17mA | |
Current - Transmitting | 16mA ~ 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.57000 | $5.57 |
10 | $4.29400 | $42.94 |
25 | $3.90320 | $97.58 |
100 | $3.41940 | $341.94 |
250 | $3.16068 | $790.17 |
500 | $2.99268 | $1,496.34 |
1,000 | $2.84565 | $2,845.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64989 | $7,949.67 |