USD

SOT-23-6
SRV05-4.TCT
Digi-Key Part Number
SRV05-4TR-ND - Tape & Reel (TR)
SRV05-4CT-ND - Cut Tape (CT)
SRV05-4DKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SRV05-4.TCT
Supplier
Description
TVS DIODE 5V 17.5V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40,980 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SRV05-4TR
SRV054TCT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRV05-4ATCTSemtech Corporation12,152SRV05-4ATCTCT-ND$1.07000Direct