8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA12C.T

Digi-Key Part Number
SMDA12C.T-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
SMDA12C.T
Supplier
Description
TVS DIODE 12VWM 24VC 8-SO
Detailed Description
24V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tube
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package95
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMDA12C.TBTSemtech Corporation3SMDA12C.TBTCT-ND$4.29000Direct