SC810ULTRT | |
---|---|
DigiKey Part Number | SC810ULTR-ND - Tape & Reel (TR) SC810ULCT-ND - Cut Tape (CT) SC810ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC810ULTRT |
Description | IC BATT CHG LI-ION 1CELL 6MLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-MLPD-UT (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8.2V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
10 | $1.66100 | $16.61 |
25 | $1.40640 | $35.16 |
100 | $1.11810 | $111.81 |
250 | $0.97660 | $244.15 |
500 | $0.88950 | $444.75 |
1,000 | $0.81655 | $816.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72500 | $2,175.00 |