SC1566IM-2.5TRT

SC1566IM-2.5TRT

Digi-Key Part Number
SC1566IM-2.5TR-ND - Tape & Reel (TR)
SC1566IM-2.5CT-ND - Cut Tape (CT)
SC1566IM-2.5DKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SC1566IM-2.5TRT
Supplier
Description
IC REG LINEAR 2.5V 3A TO263
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
1.75 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
SC1566IM-2.5TR
SC1566IM25TRT
SC1566IM-2.5CT
SC1566IM-2.5DKR
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC39300-2.5WU-TRMicrochip Technology292576-1179-1-ND$4.07000Similar