USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SLP2510P8
RCLAMP0524P.TCT
Digi-Key Part Number
RCLAMP0524PTR-ND - Tape & Reel (TR)
RCLAMP0524PCT-ND - Cut Tape (CT)
RCLAMP0524PDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
RCLAMP0524P.TCT
Supplier
Description
TVS DIODE 5V 15V SLP2510P8
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
SLP2510P8
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,286 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RCLAMP0524PTCT
RCLAMP0524PTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCLAMP0524PATCTSemtech Corporation50,449RCLAMP0524PACT-ND$1.09000Direct