USD

SOT-23-6
RCLAMP0504S.TCT
Digi-Key Part Number
RCLAMP0504STR-ND - Tape & Reel (TR)
RCLAMP0504SCT-ND - Cut Tape (CT)
RCLAMP0504SDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
RCLAMP0504S.TCT
Supplier
Description
TVS DIODE 5V 25V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet, USB OTG
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,656 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RCLAMP0504STCT
RCLAMP0504STR
Standard Package3,000