
RCLAMP0503N.TCT | ||
---|---|---|
Digi-Key Part Number | RCLAMP0503N.TCTTR-ND - Tape & Reel (TR) RCLAMP0503N.TCTCT-ND - Cut Tape (CT) RCLAMP0503N.TCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP0503N.TCT | |
Description | TVS DIODE 6.5VWM 30VC SLP1510N6 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1510N6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | ||
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RClamp0503N |
PCN Packaging | Label Changes 28/Jun/2019 |
HTML Datasheet | RClamp0503N |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.75900 | $7.59 |
100 | $0.58190 | $58.19 |
500 | $0.46000 | $230.00 |
1,000 | $0.36800 | $368.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33350 | $1,000.50 |
6,000 | $0.31050 | $1,863.00 |
15,000 | $0.29900 | $4,485.00 |
30,000 | $0.28750 | $8,625.00 |
Attribute | Description |
---|---|
Other Names | RCLAMP0503N.TCTTR RCLAMP0503N.TCTCT RCLAMP0503N.TCTDKR |
Standard Package | 3,000 |