LLCC68IMLTRT | |
---|---|
DigiKey Part Number | 600-LLCC68IMLTRTTR-ND - Tape & Reel (TR) 600-LLCC68IMLTRTCT-ND - Cut Tape (CT) 600-LLCC68IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLCC68IMLTRT |
Description | IC RF TXRX+MCU 802.15.4 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 LoRa™ 150MHz ~ 960MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -129dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 4.2mA ~ 10.1mA | |
Current - Transmitting | 32mA ~ 118mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.71000 | $7.71 |
10 | $5.22900 | $52.29 |
100 | $3.82760 | $382.76 |
500 | $3.26250 | $1,631.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.26250 | $9,787.50 |