JANTXVXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4492US

Digi-Key Part Number
600-JANTXV1N4492US-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4492US
Description
130V ZENER 1.5W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Zener Diode 130 V ±5% Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Bulk
Product Status
Active
Voltage - Zener (Nom) (Vz)
130 V
Tolerance
±5%
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 104 V
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SQ-MELF
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
45$19.21000$864.45
Additional Resources
AttributeDescription
Other Names
JANTXV1N4492USS-ND
600-JANTXV1N4492US
600-JTXV1N4492US-ND
JANTXV1N4492USS
600-JTXV1N4492US
JTXV1N4492US
Standard Package1