JANTX1NXXXXUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6144

Digi-Key Part Number
600-JANTX1N6144-ND
Manufacturer
Manufacturer Product Number
JANTX1N6144
Description
T MET BI 1500W
Detailed Description
17.7V Clamp 84.7A Ipp Tvs Diode Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.1V
Voltage - Breakdown (Min)
10.8V
Voltage - Clamping (Max) @ Ipp
17.7V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Package / Case
Axial
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
Alternate Packaging
Additional Resources
AttributeDescription
Other Names600-JANTX1N6144
Standard Package1