cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6107A

Digi-Key Part Number
600-JANTX1N6107A-ND
Manufacturer
Manufacturer Product Number
JANTX1N6107A
Description
T MET BI 500W 11V
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Bulk
Product Status
Discontinued at Digi-Key
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
600-JTX1N6107A
JANTX1N6107A
JANTX1N6107AS-ND
JTX1N6107A
600-JTX1N6107A-ND
600-JANTX1N6107A
JANTX1N6107AS
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PLZ9V1C-HG3_A/HVishay General Semiconductor - Diodes Division22,000112-PLZ9V1C-HG3_A/HCT-ND$0.37000Similar