.jpg)
JANTX1N4475 | ||
---|---|---|
Digi-Key Part Number | 600-JANTX1N4475-ND | |
Manufacturer | ||
Manufacturer Product Number | JANTX1N4475 | |
Description | 27V ZENER 1.5W | |
Detailed Description | Zener Diode 27 V 1.5 W ±4.81% Through Hole Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.81% | |
Power - Max | ||
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21.6 V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial |
Resource Type | Link |
---|---|
Datasheets | 1N4460 thru 1N4496 |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Attribute | Description |
---|---|
Other Names | 600-JANTX1N4475 |
Standard Package | 1 |