JANTX1NXXXXUS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6107

Digi-Key Part Number
600-JAN1N6107-ND
Manufacturer
Manufacturer Product Number
JAN1N6107
Description
MIL 500 W BIPOLAR TVS
Detailed Description
16.3V Clamp 30.7A Ipp Tvs Diode Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.4V
Voltage - Breakdown (Min)
9.9V
Voltage - Clamping (Max) @ Ipp
16.3V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Package / Case
Axial
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names600-JAN1N6107
Standard Package1