
3EX102K5 | ||
---|---|---|
Digi-Key Part Number | 3EX102K5-ND | |
Manufacturer | ||
Manufacturer Product Number | 3EX102K5 | |
Description | CAP CER 1000PF 5KV X7R RADIAL | |
Detailed Description | 1000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.500" L x 0.300" W (12.70mm x 7.62mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Lead Style | Straight |
Resource Type | Link |
---|---|
Datasheets | 180pF thru .39µF |
PCN Packaging | Label Changes 28/Jun/2019 |
HTML Datasheet | 180pF thru .39µF |
EDA Models | 3EX102K5 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0060 |
Attribute | Description |
---|---|
Standard Package | 1 |