8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05C.TBT

Digi-Key Part Number
SMDA05C.TBTTR-ND - Tape & Reel (TR)
SMDA05C.TBTCT-ND - Cut Tape (CT)
SMDA05C.TBTDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
SMDA05C.TBT
Supplier
Description
TVS DIODE 5VWM 11VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.68422$1,342.11
1,000$2.26380$2,263.80
2,500$2.20500$5,512.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.29000$4.29
10$3.84800$38.48
100$3.15320$315.32
Digi-Reel®
QtyUnit PriceExt Price
1$4.29000$4.29
10$3.84800$38.48
100$3.15320$315.32
Additional Resources
AttributeDescription
Other Names
SMDA05C.TBTCT
SMDA05C.TBTTR
SMDA05C.TBTDKR
Standard Package500