MESH60DA-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MESH60DA-2

Digi-Key Part Number
2673-MESH60DA-2-ND
Manufacturer
Manufacturer Product Number
MESH60DA-2
Description
SPEAKER MESH - 60mm DIA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seltech
Series
-
Package
Sheet
Product Status
Active
Accessory Type
Speaker Mesh
Material
-
Color
-
For Use With/Related Products
Speakers
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8518.30.2000
All prices are in USD
Sheet
QtyUnit PriceExt Price
5$1.35000$6.75
20$1.10000$22.00
100$0.85000$85.00