SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS518FE-FL35E

Digi-Key Part Number
TS518FE-FL35E-ND
Manufacturer
Manufacturer Product Number
TS518FE-FL35E
Description
BATT LITH 1.5V 1.5MAH COIN 5.8MM
Detailed Description
Coin, 5.8mm 1.5 V Lithium Battery Rechargeable (Secondary) 1.5mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seiko Instruments
Series
Package
Tray
Product Status
Obsolete
Battery Chemistry
Lithium
Battery Cell Size
Coin, 5.8mm
Voltage - Rated
1.5 V
Capacity
1.5mAh
Size / Dimension
-
Termination Style
-
Discharge Rate
15µA
Shelf Life
-
Standard Charge Current
100µA
Standard Charge Time
72Hrs
Weight
0.12 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.60.0020
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS621E-FL11ESeiko Instruments12,355728-1084-ND$2.62000Direct