
MS920S-FL27E | |
---|---|
DigiKey Part Number | 728-1048-ND |
Manufacturer | |
Manufacturer Product Number | MS920S-FL27E |
Description | BATT LITH 3V 11MAH COIN 9.5MM |
Customer Reference | |
Detailed Description | Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 11mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 50µA | |
Shelf Life | - | |
Standard Charge Current | 50µA | |
Standard Charge Time | - | |
Weight | 0.47 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |