



MS621T-FL11E | |
---|---|
DigiKey Part Number | 728-1080-ND |
Manufacturer | |
Manufacturer Product Number | MS621T-FL11E |
Description | BATT LITHIUM 3V 3MAH COIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.08" H (6.8mm x 2.1mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 15µA | |
Shelf Life | - | |
Standard Charge Current | 15µA | |
Standard Charge Time | - | |
Weight | 0.23 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
10 | $2.62600 | $26.26 |
50 | $2.30880 | $115.44 |
100 | $2.18420 | $218.42 |
300 | $2.00050 | $600.15 |
500 | $1.92048 | $960.24 |
1,000 | $1.81707 | $1,817.07 |
2,500 | $1.68900 | $4,222.50 |
5,000 | $1.59825 | $7,991.25 |