
MS614S-FL28E | |
---|---|
DigiKey Part Number | 728-1045-ND |
Manufacturer | |
Manufacturer Product Number | MS614S-FL28E |
Description | BATT LITHIUM 3V 3.4MAH COIN |
Customer Reference | |
Detailed Description | Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3.4mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.06" H (6.8mm x 1.4mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 15µA | |
Shelf Life | - | |
Standard Charge Current | 15µA | |
Standard Charge Time | - | |
Weight | 0.16 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |