SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
ML414H-IV01E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML414H-IV01E
ML414H-IV01E Side
ML414H-IV01E Top

ML414H IV01E

Digi-Key Part Number
728-1052-2-ND - Tape & Reel (TR)
728-1052-1-ND - Cut Tape (CT)
728-1052-6-ND - Digi-Reel®
Manufacturer
Seiko Instruments
Manufacturer Product Number
ML414H IV01E
Supplier
Description
BATTERY LITHIUM 3V RECHARGE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 1mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seiko Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium
Battery Cell Size
Coin, 4.8mm
Voltage - Rated
3 V
Capacity
1mAh
Size / Dimension
-
Termination Style
SMD (SMT) Tab
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
0.07 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.60000$1.60
10$1.33400$13.34
50$1.17100$58.55
100$1.10840$110.84
250$1.03324$258.31
500$0.97688$488.44
1,000$0.92051$920.51
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.85790$3,431.60
Additional Resources
AttributeDescription
Other Names
ML414HIV01E
ML414H-IV01E
728-1052-2
728-1052-1
728-1052-6
Standard Package4,000