HB414-II06E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Seiko Instruments
In Stock: 28,151
Unit Price: $1.95000
Datasheet
Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 300µAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB414-II06E

DigiKey Part Number
728-1040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HB414-II06E
Description
BATT LITHIUM 3V 300UAH COIN
Customer Reference
Detailed Description
Coin, 4.8mm 3 V Lithium Battery Rechargeable (Secondary) 300µAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.19" Dia x 0.07" H (4.8mm x 1.9mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
5µA
Shelf Life
-
Standard Charge Current
5µA
Standard Charge Time
-
Weight
0.07 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes