S312NPX | ||
---|---|---|
![]() Image shown is a representation only. Exact specifications should be obtained from the product data sheet. | ||
Digi-Key Part Number | 2126-S312NPX-ND | |
Manufacturer | ||
Manufacturer Product Number | S312NPX | |
Description | S312NPX, STARTER KIT, 320X240, 1 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Thermal Image Sensor 320H x 240V 12µm x 12µm Module | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $499.00000 | $499.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Seek Thermal | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 27 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -10°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | S312NPX Datasheet |
Video File | Mosaic Core Product |
Featured Product | Mosaic Starter Kit: 320 x 240 Resolution |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 6A003B4B |
HTSUS | 9027.50.4020 |
Attribute | Description |
---|---|
Other Names | 2126-S312NPX |
Standard Package | 1 |