USD

cms-photo-not-available

S212SPX

Digi-Key Part Number
2126-S212SPX-ND
Manufacturer
Seek Thermal
Manufacturer Product Number
S212SPX
Supplier
Description
S212SPX, STARTER KIT, 200X150, 6
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seek Thermal
Series
Package
Box
Part Status
Active
Type
Thermal
Pixel Size
12µm x 12µm
Active Pixel Array
200H x 150V
Voltage - Supply
3.3V ~ 5V
Package / Case
Module
Supplier Device Package
Module
Operating Temperature
-10°C ~ 60°C
Frames per Second
27
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Box
QtyUnit PriceExt Price
1$499.00000$499.00