USD

Obsolete item.
321070026
321070026
Digi-Key Part Number
321070026-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
321070026
Supplier
Description
JUMPER WIRE F TO F SPLITTABLE
Detailed Description
Jumper Wire
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
-
Part Status
Obsolete
Style
Female to Female
Length
-
Color
Various
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
CAB115C3O
CAB115C3O-ND
Standard Package1