311990002 | |
---|---|
DigiKey Part Number | 311990002-ND |
Manufacturer | |
Manufacturer Product Number | 311990002 |
Description | SENSOR FLOW 1 - 30 LPM |
Customer Reference | |
Detailed Description | Flow Sensor 1 ~ 30 LPM Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 1 ~ 30 LPM | |
Flow Sensor Type | - | |
Voltage - Input | 100V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 80°C |