114990615 | |
---|---|
DigiKey Part Number | 114990615-ND |
Manufacturer | |
Manufacturer Product Number | 114990615 |
Description | DRAGINO LORA SHIELD - 868MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFM95W LoRa RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | RFM95W | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $22.50000 | $225.00 |