USD

114990166
114990166
Digi-Key Part Number
1597-1239-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
114990166
Supplier
Description
VOLTMETER 2.6-30VDC LED PNL MT
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Display
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
2.6 ~ 30VDC
Display Type
LED - Blue Characters
Number of Characters Per Row
3
Display Characters - Height
0.280" (7.11mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.70mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

195 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States