
114990093 | ||
---|---|---|
Digi-Key Part Number | 1597-1575-ND | |
Manufacturer | ||
Manufacturer Product Number | 114990093 | |
Description | WEIGHT SENSOR (LOAD CELL) 0-3KG | |
Detailed Description | Force Sensor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Seeed Technology Co., Ltd | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Accuracy | ±0.03% | |
Includes | Sensor |
Resource Type | Link |
---|---|
Datasheets | 114990093 |
Design Resources | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 114990093 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Attribute | Description |
---|---|
Other Names | 114990093-ND 1597-1575 |
Standard Package | 1 |