USD

Obsolete item.
114990088
114990088
Digi-Key Part Number
114990088-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
114990088
Supplier
Description
FLYING STONE MINI 55 STM32 F4
Detailed Description
STM32 F4 Flying Stone Mini 55 STM32F4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Operating System
-
Platform
Flying Stone Mini 55
Utilized IC / Part
STM32 F4
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1