113010002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113010002

Digi-Key Part Number
113010002-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
113010002
Supplier
Description
ARCH BLE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
LPC11U35, nRF51822, mbed-Enabled Development series Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
For Use With/Related Products
LPC11U35, nRF51822, mbed-Enabled Development
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
10,000$11.12500$111,250.00