


110020051 | |
|---|---|
DigiKey Part Number | 110020051-ND |
Manufacturer | |
Manufacturer Product Number | 110020051 |
Description | WIO LINK STARTER KIT W/GROVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wio Link IoT Kit Grove Wio Link App Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Grove | |
Suggested Programming Environment | Wio Link App | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | Wio Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $53.90012 | $539,001.20 |

