USD

Obsolete item.
cms-photo-not-available

110020001

Digi-Key Part Number
1597-1110-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
110020001
Supplier
Description
SEEEDUINO ADK ATMEGA2560 EVAL BD
Detailed Description
ATmega2560 Seeeduino ADK AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
AVR
Operating System
-
Platform
Seeeduino ADK
Utilized IC / Part
ATmega2560
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
Arduino MEGA R3 Shield, Grove
Suggested Programming Environment
Arduino
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.50.0150
Non-Stock

Additional Resources
AttributeDescription
Other Names
1597-1110
KIT83150P
Standard Package1