
109990041 | |
|---|---|
DigiKey Part Number | 109990041-ND |
Manufacturer | |
Manufacturer Product Number | 109990041 |
Description | HYDRABUS STM32F405 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F405 HydraBus STM32F4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | STM32F405 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython | |
Note | - | |
Base Product Number |








