102991335
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102991335

Digi-Key Part Number
1597-102991335-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102991335
Supplier
Description
SIPEED M1N MODULE AI DEVELOPMENT
Detailed Description
K210, M1n Sipeed AI M1n Module K210 series RISC-V MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Part Status
Active
Board Type
Evaluation Platform
Type
MPU
Core Processor
RISC-V
Operating System
-
Platform
Sipeed AI M1n Module K210
Utilized IC / Part
K210, M1n
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino, Maixpy, PlatformIO
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$15.25000$15.25
Additional Resources
AttributeDescription
Other Names1597-102991335
Standard Package1