USD

102991305

102991306

Digi-Key Part Number
1597-102991306-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102991306
Supplier
Description
I.MX6ULL MCIMX6Y2CVM08AB CORTEX
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7
Speed
800MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
I²C, LCD, SD
RAM Capacity/Installed
8GB/512MB
Storage Interface
eMMC, NAND - Flash, MicroSD
Video Outputs
-
Ethernet
100Mbps (2)
USB
USB Type A (1), USB OTG Type C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5D002A1
HTSUS8471.50.0150
Price and Procurement

8 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States