USD

102991282

102991282

Digi-Key Part Number
1597-102991282-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102991282
Supplier
Description
ROCK PI 4 MODEL A 2GB
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
RK3399 ROCK Pi 4 Model A 2GB series ARM® Cortex®-A53, Cortex®-A72 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Part Status
Active
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-A72
Operating System
-
Platform
ROCK Pi 4 Model A 2GB
Utilized IC / Part
RK3399
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C SC
HTSUS8473.30.1180
Bulk
QtyUnit PriceExt Price
500$61.25000$30,625.00